5 Conductor Multi-Conductor Cable Gray 15 AWG Braid 984.3' (300.0m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
5 Conductor Multi-Conductor Cable Gray 15 AWG Braid 984.3' (300.0m)
Pro-Met: Metric VDE Control Cable

470515CY GE432

DigiKey Part Number
470515CYGE432-300-ND
Manufacturer
Manufacturer Product Number
470515CY GE432
Description
CABLE 5COND 15AWG GRAY SHLD 300M
Customer Reference
Detailed Description
5 Conductor Multi-Conductor Cable Gray 15 AWG Braid 984.3' (300.0m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Spool
Part Status
Active
Cable Type
Number of Conductors
5
Wire Gauge
Conductor Strand
28/0.0098"
Conductor Material
Copper, Bare
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.425" (10.80mm)
Shield Type
Braid
Length
984.3' (300.0m)
Jacket Color
Gray
Ratings
-
Features
Chemical Resistant, Oil Resistant, UV Resistant
Voltage
300 V
Operating Temperature
-40°C ~ 80°C
Usage
Industrial
Jacket (Insulation) Thickness
0.0413" (1.050mm)
Conductor Insulation
Poly-Vinyl Chloride (PVC)
Shield Material
Copper, Tinned
Shield Coverage
80%
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in SEK
Spool
QuantityUnit PriceExt Price
1kr 17 493,56000kr 17 493,56
2kr 16 616,58500kr 33 233,17
3kr 16 119,91667kr 48 359,75
5kr 15 510,91800kr 77 554,59
7kr 15 119,48857kr 105 836,42
10kr 14 712,98400kr 147 129,84
Manufacturers Standard Package
Unit Price without VAT:kr 17 493,56000
Unit Price with VAT:kr 21 866,95000
Alternate Length
CABLE 5COND 15AWG GRAY SHLD 100M
In-Stock: 1
Unit Price: kr 4 465,19000
CABLE 5COND 15AWG GRAY SHLD 50M
In-Stock: 0
Unit Price: kr 1 400,20000
CABLE 5COND 15AWG GRAY SHLD 1M
In-Stock: 0
Unit Price:
CABLE 5COND 15AWG GRAY SHLD 5M
In-Stock: 0
Unit Price:
CABLE 5COND 15AWG GRAY SHLD 10M
In-Stock: 0
Unit Price: