5 Conductor Multi-Conductor Cable Gray 15 AWG Braid 164.0' (50.0m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
5 Conductor Multi-Conductor Cable Gray 15 AWG Braid 164.0' (50.0m)
Pro-Met: Metric VDE Control Cable

470515CY GE321

DigiKey Part Number
470515CYGE321-ND
Manufacturer
Manufacturer Product Number
470515CY GE321
Description
CABLE 5COND 15AWG GRAY SHLD 50M
Customer Reference
Detailed Description
5 Conductor Multi-Conductor Cable Gray 15 AWG Braid 164.0' (50.0m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Spool
Part Status
Active
Cable Type
Number of Conductors
5
Wire Gauge
Conductor Strand
28/0.0098"
Conductor Material
Copper, Bare
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.425" (10.80mm)
Shield Type
Braid
Length
164.0' (50.0m)
Jacket Color
Gray
Ratings
-
Features
Chemical Resistant, Oil Resistant, UV Resistant
Voltage
300 V
Operating Temperature
-40°C ~ 80°C
Usage
Industrial
Jacket (Insulation) Thickness
0.0413" (1.050mm)
Conductor Insulation
Poly-Vinyl Chloride (PVC)
Shield Material
Copper, Tinned
Shield Coverage
80%
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in SEK
Spool
QuantityUnit PriceExt Price
1kr 1 384,45000kr 1 384,45
2kr 1 316,93500kr 2 633,87
3kr 1 278,71333kr 3 836,14
5kr 1 231,88200kr 6 159,41
7kr 1 201,81143kr 8 412,68
10kr 1 185,89700kr 11 858,97
Manufacturers Standard Package
Unit Price without VAT:kr 1 384,45000
Unit Price with VAT:kr 1 730,56250
Alternate Length
CABLE 5COND 15AWG GRAY SHLD 100M
In-Stock: 1
Unit Price: kr 4 414,96000
CABLE 5COND 15AWG GRAY SHLD 300M
In-Stock: 1
Unit Price: kr 17 296,76000
CABLE 5COND 15AWG GRAY SHLD 1M
In-Stock: 0
Unit Price:
CABLE 5COND 15AWG GRAY SHLD 5M
In-Stock: 0
Unit Price:
CABLE 5COND 15AWG GRAY SHLD 10M
In-Stock: 0
Unit Price: