


ASVV-27.000MHZ-N152-T | |
|---|---|
DigiKey Part Number | 535-9345-2-ND - Tape & Reel (TR) 535-9345-1-ND - Cut Tape (CT) 535-9345-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ASVV-27.000MHZ-N152-T |
Description | XTAL OSC VCXO 27.0000MHZ CMOS |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 27 MHz VCXO CMOS, TTL Oscillator 3.3V Standby (Power Down) 6-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ASVV-27.000MHZ-N152-T Models |
Category | Voltage - Supply 3.3V |
Mfr | Frequency Stability ±50ppm |
Series | Operating Temperature 0°C ~ 70°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Supply (Max) 30mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 6-SMD, No Lead |
Type | Supplier Device Package 6-SMD (7x5) |
Frequency | Size / Dimension 0.276" L x 0.197" W (7.00mm x 5.00mm) |
Function Standby (Power Down) | Height - Seated (Max) 0.079" (2.00mm) |
Output CMOS, TTL |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ASVV-27.000MHZ-N152-T | Abracon LLC | 20 | 535-9345-1-ND | kr 54,56000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 54,56000 | kr 54,56 |
| 10 | kr 47,40400 | kr 474,04 |
| 25 | kr 44,83080 | kr 1 120,77 |
| 50 | kr 42,97900 | kr 2 148,95 |
| 100 | kr 41,20450 | kr 4 120,45 |
| 250 | kr 39,92088 | kr 9 980,22 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | kr 35,82596 | kr 35 825,96 |
| 2 000 | kr 34,35231 | kr 68 704,62 |
| Unit Price without VAT: | kr 54,56000 |
|---|---|
| Unit Price with VAT: | kr 68,20000 |


