Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

ASD-25.000MHZ-LCS-T | |
|---|---|
DigiKey Part Number | 535-ASD-25.000MHZ-LCS-TTR-ND - Tape & Reel (TR) 535-ASD-25.000MHZ-LCS-TCT-ND - Cut Tape (CT) 535-ASD-25.000MHZ-LCS-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ASD-25.000MHZ-LCS-T |
Description | XTAL OSC XO 25.000MHZ HCMOS SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 25 MHz XO (Standard) HCMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ASD-25.000MHZ-LCS-T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Enable/Disable | |
Output | HCMOS | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±50ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 7mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Supplier Device Package | 4-SMD (2.5x2) | |
Size / Dimension | 0.098" L x 0.079" W (2.50mm x 2.00mm) | |
Height - Seated (Max) | 0.039" (1.00mm) | |
Current - Supply (Disable) (Max) | 20µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 9,94000 | kr 9,94 |
| 10 | kr 8,62100 | kr 86,21 |
| 25 | kr 8,15240 | kr 203,81 |
| 50 | kr 7,81660 | kr 390,83 |
| 100 | kr 7,49280 | kr 749,28 |
| 250 | kr 7,08608 | kr 1 771,52 |
| 500 | kr 6,79288 | kr 3 396,44 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | kr 6,51198 | kr 6 511,98 |
| 2 000 | kr 6,24289 | kr 12 485,78 |
| 3 000 | kr 6,09073 | kr 18 272,19 |
| 5 000 | kr 5,90434 | kr 29 521,70 |
| 7 000 | kr 5,78480 | kr 40 493,60 |
| 10 000 | kr 5,66077 | kr 56 607,70 |
| Unit Price without VAT: | kr 9,94000 |
|---|---|
| Unit Price with VAT: | kr 12,42500 |





