
FO2HSBBM25.0-T1 | |
|---|---|
DigiKey Part Number | 631-FO2HSBBM25.0-T1TR-ND - Tape & Reel (TR) 631-FO2HSBBM25.0-T1CT-ND - Cut Tape (CT) 631-FO2HSBBM25.0-T1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FO2HSBBM25.0-T1 |
Description | OSC XO 25MHZ 3.3V HCMOS |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 25 MHz XO (Standard) HCMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Enable/Disable | |
Output | HCMOS | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±50ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 2.5mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Size / Dimension | 0.098" L x 0.079" W (2.50mm x 2.00mm) | |
Height - Seated (Max) | 0.039" (1.00mm) | |
Current - Supply (Disable) (Max) | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 21,17000 | kr 21,17 |
| 10 | kr 18,37400 | kr 183,74 |
| 25 | kr 17,37400 | kr 434,35 |
| 50 | kr 16,65520 | kr 832,76 |
| 100 | kr 15,96540 | kr 1 596,54 |
| 250 | kr 15,09872 | kr 3 774,68 |
| 500 | kr 14,47472 | kr 7 237,36 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | kr 13,87706 | kr 13 877,06 |
| 2 000 | kr 13,30445 | kr 26 608,90 |
| 3 000 | kr 12,98083 | kr 38 942,49 |
| 5 000 | kr 12,58459 | kr 62 922,95 |
| 7 000 | kr 12,33035 | kr 86 312,45 |
| Unit Price without VAT: | kr 21,17000 |
|---|---|
| Unit Price with VAT: | kr 26,46250 |

