ASD-25.000MHZ-LCS-T is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


CTS-Frequency Controls
In Stock: 0
Unit Price: kr 6,64882
Datasheet

Parametric Equivalent


Fox Electronics
In Stock: 1 000
Unit Price: kr 21,17000
Datasheet

Parametric Equivalent


IQD Frequency Products
In Stock: 199
Unit Price: kr 14,60000
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr 6,35129
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr 5,08005
Datasheet
25 MHz XO (Standard) HCMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ASD-25.000MHZ-LCS-T

DigiKey Part Number
535-ASD-25.000MHZ-LCS-TTR-ND - Tape & Reel (TR)
535-ASD-25.000MHZ-LCS-TCT-ND - Cut Tape (CT)
535-ASD-25.000MHZ-LCS-TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ASD-25.000MHZ-LCS-T
Description
XTAL OSC XO 25.000MHZ HCMOS SMD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
25 MHz XO (Standard) HCMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
ASD-25.000MHZ-LCS-T Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Base Resonator
Type
Frequency
Function
Enable/Disable
Output
HCMOS
Voltage - Supply
3.3V
Frequency Stability
±50ppm
Absolute Pull Range (APR)
-
Operating Temperature
-40°C ~ 85°C
Spread Spectrum Bandwidth
-
Current - Supply (Max)
7mA
Ratings
-
Mounting Type
Surface Mount
Package / Case
4-SMD, No Lead
Supplier Device Package
4-SMD (2.5x2)
Size / Dimension
0.098" L x 0.079" W (2.50mm x 2.00mm)
Height - Seated (Max)
0.039" (1.00mm)
Current - Supply (Disable) (Max)
20µA
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in SEK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr 9,94000kr 9,94
10kr 8,62100kr 86,21
25kr 8,15240kr 203,81
50kr 7,81660kr 390,83
100kr 7,49280kr 749,28
250kr 7,08608kr 1 771,52
500kr 6,79288kr 3 396,44
* All Digi-Reel orders will add a kr 62,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 000kr 6,51198kr 6 511,98
2 000kr 6,24289kr 12 485,78
3 000kr 6,09073kr 18 272,19
5 000kr 5,90434kr 29 521,70
7 000kr 5,78480kr 40 493,60
10 000kr 5,66077kr 56 607,70
Manufacturers Standard Package
Unit Price without VAT:kr 9,94000
Unit Price with VAT:kr 12,42500