27 MHz ±10ppm Crystal 8pF 150 Ohms 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ABM12AIG-27.000MHZ-1Z-T

DigiKey Part Number
535-ABM12AIG-27.000MHZ-1Z-TTR-ND - Tape & Reel (TR)
535-ABM12AIG-27.000MHZ-1Z-TCT-ND - Cut Tape (CT)
535-ABM12AIG-27.000MHZ-1Z-TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ABM12AIG-27.000MHZ-1Z-T
Description
CRYSTAL 27.000MHZ 8PF SMD
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
27 MHz ±10ppm Crystal 8pF 150 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
ABM12AIG-27.000MHZ-1Z-T Models
Product Attributes
Filter Similar Products
Category
ESR (Equivalent Series Resistance)
150 Ohms
Mfr
Operating Mode
Fundamental
Series
Operating Temperature
-40°C ~ 125°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Ratings
AEC-Q200
Part Status
Active
Mounting Type
Surface Mount
Type
MHz Crystal
Package / Case
Frequency
27 MHz
Supplier Device Package
4-SMD (1.6x1.2)
Frequency Stability
±50ppm
Size / Dimension
0.063" L x 0.047" W (1.60mm x 1.20mm)
Frequency Tolerance
±10ppm
Height - Seated (Max)
0.014" (0.35mm)
Load Capacitance
8pF
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ECS-270-8-47Q-CES-TRECS Inc.765XC2893CT-NDkr 6,66000Parametric Equivalent
In-Stock: 830
Check for Additional Incoming Stock
All prices are in SEK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr 6,66000kr 6,66
10kr 5,78400kr 57,84
25kr 5,47040kr 136,76
50kr 5,24220kr 262,11
100kr 5,02500kr 502,50
250kr 4,75240kr 1 188,10
500kr 4,55572kr 2 277,86
* All Digi-Reel orders will add a kr 62,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 000kr 4,36732kr 4 367,32
2 000kr 4,18668kr 8 373,36
3 000kr 4,08459kr 12 253,77
5 000kr 3,95953kr 19 797,65
7 000kr 3,87929kr 27 155,03
10 000kr 3,79601kr 37 960,10
12 000kr 3,75417kr 45 050,04
24 000kr 3,59932kr 86 383,68
25 000kr 3,59041kr 89 760,25
Manufacturers Standard Package
Unit Price without VAT:kr 6,66000
Unit Price with VAT:kr 8,32500