
ECS-270-8-47Q-CES-TR | |
|---|---|
DigiKey Part Number | XC2893TR-ND - Tape & Reel (TR) XC2893CT-ND - Cut Tape (CT) XC2893DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-270-8-47Q-CES-TR |
Description | CRYSTAL 27.0000MHZ 8PF SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 27 MHz ±10ppm Crystal 8pF 150 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ECS-270-8-47Q-CES-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 27 MHz | |
Frequency Stability | ±50ppm | |
Frequency Tolerance | ±10ppm | |
Load Capacitance | 8pF | |
ESR (Equivalent Series Resistance) | 150 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 125°C | |
Ratings | AEC-Q200 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (1.6x1.2) | |
Size / Dimension | 0.063" L x 0.047" W (1.60mm x 1.20mm) | |
Height - Seated (Max) | 0.014" (0.35mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 6,66000 | kr 6,66 |
| 10 | kr 5,80200 | kr 58,02 |
| 25 | kr 5,48480 | kr 137,12 |
| 50 | kr 5,25860 | kr 262,93 |
| 100 | kr 5,04140 | kr 504,14 |
| 250 | kr 4,76736 | kr 1 191,84 |
| 500 | kr 4,57012 | kr 2 285,06 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | kr 4,84911 | kr 4 849,11 |
| 2 000 | kr 4,64863 | kr 9 297,26 |
| 3 000 | kr 4,53528 | kr 13 605,84 |
| 5 000 | kr 4,39644 | kr 21 982,20 |
| 7 000 | kr 4,30735 | kr 30 151,45 |
| 10 000 | kr 4,21494 | kr 42 149,40 |
| Unit Price without VAT: | kr 6,66000 |
|---|---|
| Unit Price with VAT: | kr 8,32500 |

