Similar



ABM11W-27.0000MHZ-7-K1Z-T3 | |
|---|---|
DigiKey Part Number | 535-13872-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ABM11W-27.0000MHZ-7-K1Z-T3 |
Description | CRYSTAL 27.0000MHZ 7PF SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 27 MHz ±10ppm Crystal 7pF 50 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ABM11W-27.0000MHZ-7-K1Z-T3 Models |
Category | Load Capacitance 7pF |
Mfr | ESR (Equivalent Series Resistance) 50 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 125°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 27 MHz | Supplier Device Package 4-SMD (2x1.6) |
Frequency Stability ±50ppm | Size / Dimension 0.079" L x 0.063" W (2.00mm x 1.60mm) |
Frequency Tolerance ±10ppm | Height - Seated (Max) 0.020" (0.50mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ECS-270-8-47Q-CES-TR | ECS Inc. | 765 | XC2893CT-ND | kr 6,66000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | kr 2,47041 | kr 7 411,23 |
| Unit Price without VAT: | kr 2,47041 |
|---|---|
| Unit Price with VAT: | kr 3,08801 |


