Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



S-8580AD-A6T8U7 | |
|---|---|
DigiKey Part Number | 1662-S-8580AD-A6T8U7TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | S-8580AD-A6T8U7 |
Description | IC REG BUCK ADJ 600MA HSNT-6 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 2.5V 1 Output 600mA 6-SMD, Flat Leads Exposed Pad |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 4V | |
Voltage - Input (Max) | 36V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 12V | |
Current - Output | ||
Frequency - Switching | 400kHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | HSNT-6 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | kr 7,87526 | kr 39 376,30 |
| 10 000 | kr 7,73026 | kr 77 302,60 |
| Unit Price without VAT: | kr 7,87526 |
|---|---|
| Unit Price with VAT: | kr 9,84408 |


