S-19902DA-A6T8U7 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


ABLIC Inc.
In Stock: 99
Unit Price: kr 32,84000
Datasheet

Parametric Equivalent


ABLIC Inc.
In Stock: 100
Unit Price: kr 31,84000
Datasheet

Parametric Equivalent


ABLIC Inc.
In Stock: 0
Unit Price: kr 16,79864
Datasheet
Buck Switching Regulator IC Positive Adjustable 2.5V 1 Output 600mA 6-SMD, Flat Leads Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Buck Switching Regulator IC Positive Adjustable 2.5V 1 Output 600mA 6-SMD, Flat Leads Exposed Pad
S-8580AA-A6T8U7

S-19902DA-A6T8U7

DigiKey Part Number
1662-S-19902DA-A6T8U7TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
S-19902DA-A6T8U7
Description
IC REG BUCK ADJ 600MA HSNT-6
Manufacturer Standard Lead Time
32 Weeks
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Adjustable 2.5V 1 Output 600mA 6-SMD, Flat Leads Exposed Pad
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Function
Step-Down
Output Configuration
Positive
Topology
Output Type
Number of Outputs
1
Voltage - Input (Min)
4V
Voltage - Input (Max)
36V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
12V
Current - Output
Frequency - Switching
400kHz
Synchronous Rectifier
Yes
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
HSNT-6
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in SEK
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 000kr 16,79864kr 83 993,20
Manufacturers Standard Package
Unit Price without VAT:kr 16,79864
Unit Price with VAT:kr 20,99830