S-80849CNMC-B9AT2U is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


ABLIC Inc.
In Stock: 0
Unit Price: kr 3,90934
Datasheet

Parametric Equivalent


ABLIC Inc.
In Stock: 0
Unit Price: kr 3,90934
Datasheet

Parametric Equivalent


ABLIC Inc.
In Stock: 0
Unit Price: kr 3,90934
Datasheet

Parametric Equivalent


ABLIC Inc.
In Stock: 0
Unit Price: kr 3,35794
Datasheet

Parametric Equivalent


Torex Semiconductor Ltd
In Stock: 0
Unit Price: kr 2,51183
Datasheet

Parametric Equivalent


Torex Semiconductor Ltd
In Stock: 0
Unit Price: kr 2,64132
Datasheet
Supervisor Open Drain or Open Collector 1 Channel SOT-23-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

S-80849CNMC-B9AT2U

DigiKey Part Number
S-80849CNMC-B9AT2U-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
S-80849CNMC-B9AT2U
Description
IC SUPERVISOR 1 CHANNEL SOT23-5
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Supervisor Open Drain or Open Collector 1 Channel SOT-23-5
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
ABLIC Inc.
Series
Packaging
Tape & Reel (TR)
Part Status
Active
DigiKey Programmable
Not Verified
Type
Voltage Detector
Number of Voltages Monitored
1
Voltage - Threshold
4.9V
Output
Open Drain or Open Collector
Reset
Active Low
Reset Timeout
-
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
SC-74A, SOT-753
Supplier Device Package
SOT-23-5
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in SEK
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 000kr 3,35794kr 10 073,82
6 000kr 3,27574kr 19 654,44
9 000kr 3,23458kr 29 111,22
15 000kr 3,18897kr 47 834,55
21 000kr 3,16234kr 66 409,14
Manufacturers Standard Package
Unit Price without VAT:kr 3,35794
Unit Price with VAT:kr 4,19743