Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

S-1003NB49I-M5T1U | |
|---|---|
DigiKey Part Number | S-1003NB49I-M5T1U-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | S-1003NB49I-M5T1U |
Description | IC SUPERVISOR 1 CHANNEL SOT23-5 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 1 Channel SOT-23-5 |
Datasheet | Datasheet |
Category | Voltage - Threshold 4.9V |
Manufacturer ABLIC Inc. | Output Open Drain or Open Collector |
Series | Reset Active Low |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 85°C (TA) |
Part Status Active | Mounting Type Surface Mount |
DigiKey Programmable Not Verified | Package / Case SC-74A, SOT-753 |
Type Voltage Detector | Supplier Device Package SOT-23-5 |
Number of Voltages Monitored 1 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| S-1003NA49I-M5T1U | ABLIC Inc. | 0 | S-1003NA49I-M5T1U-ND | kr 3,90934 | Parametric Equivalent |
| S-1004NA49I-M5T1U | ABLIC Inc. | 0 | S-1004NA49I-M5T1U-ND | kr 3,90934 | Parametric Equivalent |
| S-80849CNMC-B9AT2G | ABLIC Inc. | 0 | S-80849CNMC-B9AT2G-ND | kr 3,35794 | Parametric Equivalent |
| S-80849CNMC-B9AT2U | ABLIC Inc. | 0 | S-80849CNMC-B9AT2U-ND | kr 3,65289 | Parametric Equivalent |
| XC6118N49AMR-G | Torex Semiconductor Ltd | 0 | XC6118N49AMR-G-ND | kr 2,51183 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | kr 3,90934 | kr 11 728,02 |
| 6 000 | kr 3,81621 | kr 22 897,26 |
| 9 000 | kr 3,76958 | kr 33 926,22 |
| 15 000 | kr 3,71794 | kr 55 769,10 |
| 21 000 | kr 3,68774 | kr 77 442,54 |
| Unit Price without VAT: | kr 3,90934 |
|---|---|
| Unit Price with VAT: | kr 4,88668 |



