Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

S-80820CLNB-B6FT2U | |
|---|---|
DigiKey Part Number | 1662-3322-2-ND - Tape & Reel (TR) 1662-3322-1-ND - Cut Tape (CT) 1662-3322-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | S-80820CLNB-B6FT2U |
Description | IC SUPERVISOR 1 CHANNEL SC82AB |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Supervisor Push-Pull, Totem Pole 1 Channel SC-82AB |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ABLIC Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Voltage Detector | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 2V | |
Output | Push-Pull, Totem Pole | |
Reset | Active Low | |
Reset Timeout | - | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SC-82A, SOT-343 | |
Supplier Device Package | SC-82AB | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 7,48000 | kr 7,48 |
| 10 | kr 5,35500 | kr 53,55 |
| 25 | kr 4,81680 | kr 120,42 |
| 100 | kr 4,22400 | kr 422,40 |
| 250 | kr 3,94192 | kr 985,48 |
| 500 | kr 3,77168 | kr 1 885,84 |
| 1 000 | kr 3,63163 | kr 3 631,63 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | kr 3,45866 | kr 10 375,98 |
| 6 000 | kr 3,37401 | kr 20 244,06 |
| 9 000 | kr 3,33162 | kr 29 984,58 |
| 15 000 | kr 3,28466 | kr 49 269,90 |
| 21 000 | kr 3,25719 | kr 68 400,99 |
| Unit Price without VAT: | kr 7,48000 |
|---|---|
| Unit Price with VAT: | kr 9,35000 |


