Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

S-1000C20-N4T1U | |
|---|---|
DigiKey Part Number | 1662-2250-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | S-1000C20-N4T1U |
Description | IC SUPERVISOR 1 CHANNEL SC82AB |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Supervisor Push-Pull, Totem Pole 1 Channel SC-82AB |
Datasheet | Datasheet |
Category | Voltage - Threshold 2V |
Manufacturer ABLIC Inc. | Output Push-Pull, Totem Pole |
Series | Reset Active Low |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 85°C (TA) |
Part Status Active | Mounting Type Surface Mount |
DigiKey Programmable Not Verified | Package / Case SC-82A, SOT-343 |
Type Voltage Detector | Supplier Device Package SC-82AB |
Number of Voltages Monitored 1 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| S-1000C20-N4T1G | ABLIC Inc. | 0 | S-1000C20-N4T1G-ND | kr 3,77934 | Parametric Equivalent |
| S-1009C20I-N4T1U | ABLIC Inc. | 0 | 1662-2272-2-ND | kr 3,79670 | Parametric Equivalent |
| S-80820CLNB-B6FT2G | ABLIC Inc. | 0 | S-80820CLNB-B6FT2G-ND | kr 3,65289 | Parametric Equivalent |
| S-80820CLNB-B6FT2U | ABLIC Inc. | 0 | 1662-3322-1-ND | kr 7,48000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | kr 3,47088 | kr 10 412,64 |
| 6 000 | kr 3,38643 | kr 20 318,58 |
| 9 000 | kr 3,34412 | kr 30 097,08 |
| 15 000 | kr 3,29727 | kr 49 459,05 |
| 21 000 | kr 3,26988 | kr 68 667,48 |
| Unit Price without VAT: | kr 3,47088 |
|---|---|
| Unit Price with VAT: | kr 4,33860 |


