Parametric Equivalent



S-1324A30-M5T1U | |
|---|---|
DigiKey Part Number | 1662-S-1324A30-M5T1UTR-ND - Tape & Reel (TR) 1662-S-1324A30-M5T1UCT-ND - Cut Tape (CT) 1662-S-1324A30-M5T1UDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | S-1324A30-M5T1U |
Description | IC REG LINEAR 3V 200MA SOT23-5 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 200mA SOT-23-5 |
Datasheet | Datasheet |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 12 µA |
Series | PSRR 65dB (1kHz) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Control Features Enable |
Part Status Active | Protection Features Over Current, Over Temperature |
Output Configuration | Operating Temperature -40°C ~ 85°C (TA) |
Output Type | Mounting Type Surface Mount |
Number of Regulators 1 | Package / Case SC-74A, SOT-753 |
Voltage - Input (Max) 5.5V | Supplier Device Package SOT-23-5 |
Voltage - Output (Min/Fixed) 3V | Base Product Number |
Voltage Dropout (Max) 0.32V @ 100mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| S-1324D30-M5T1U | ABLIC Inc. | 0 | 1662-S-1324D30-M5T1UTR-ND | kr 4,34664 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 9,49000 | kr 9,49 |
| 10 | kr 6,81500 | kr 68,15 |
| 25 | kr 6,15280 | kr 153,82 |
| 100 | kr 5,42280 | kr 542,28 |
| 250 | kr 5,07428 | kr 1 268,57 |
| 500 | kr 4,86388 | kr 2 431,94 |
| 1 000 | kr 4,73188 | kr 4 731,88 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | kr 4,47704 | kr 13 431,12 |
| 6 000 | kr 4,37244 | kr 26 234,64 |
| 9 000 | kr 4,32005 | kr 38 880,45 |
| 15 000 | kr 4,26200 | kr 63 930,00 |
| 21 000 | kr 4,22807 | kr 88 789,47 |
| Unit Price without VAT: | kr 9,49000 |
|---|---|
| Unit Price with VAT: | kr 11,86250 |


