S-1324D30-M5T1U is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


ABLIC Inc.
In Stock: 0
Unit Price: kr 9,49000
Datasheet
Linear Voltage Regulator IC Positive Fixed 1 Output 200mA SOT-23-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 200mA SOT-23-5
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

S-1324D30-M5T1U

DigiKey Part Number
1662-S-1324D30-M5T1UTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
S-1324D30-M5T1U
Description
IC REG LINEAR 3V 200MA SOT23-5
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 200mA SOT-23-5
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output
Mfr
Current - Quiescent (Iq)
12 µA
Series
PSRR
65dB (1kHz)
Packaging
Tape & Reel (TR)
Control Features
Enable
Part Status
Active
Protection Features
Over Current, Over Temperature
Output Configuration
Operating Temperature
-40°C ~ 85°C (TA)
Output Type
Mounting Type
Surface Mount
Number of Regulators
1
Package / Case
SC-74A, SOT-753
Voltage - Input (Max)
5.5V
Supplier Device Package
SOT-23-5
Voltage - Output (Min/Fixed)
3V
Base Product Number
Voltage Dropout (Max)
0.32V @ 100mA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
S-1324A30-M5T1UABLIC Inc.01662-S-1324A30-M5T1UCT-NDkr 9,49000Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in SEK
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 000kr 4,34664kr 13 039,92
6 000kr 4,24509kr 25 470,54
9 000kr 4,19420kr 37 747,80
15 000kr 4,13785kr 62 067,75
21 000kr 4,10492kr 86 203,32
Manufacturers Standard Package
Unit Price without VAT:kr 4,34664
Unit Price with VAT:kr 5,43330