Similar



S-1200B33-A6T1U | |
|---|---|
DigiKey Part Number | 1662-1421-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | S-1200B33-A6T1U |
Description | IC REG LINEAR 3.3V 150MA HSNT-6A |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 150mA HSNT-6A |
Datasheet | Datasheet |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 1 µA |
Series | Current - Supply (Max) 40 µA |
Packaging Tape & Reel (TR) | PSRR 65dB (1kHz) |
Part Status Obsolete | Control Features Enable |
Output Configuration | Protection Features Over Current |
Output Type | Operating Temperature -40°C ~ 85°C (TA) |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 10V | Package / Case 6-SMD, Flat Leads Exposed Pad |
Voltage - Output (Min/Fixed) 3.3V | Supplier Device Package HSNT-6A |
Voltage Dropout (Max) 0.19V @ 100mA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| S-1200B33-I6T2U | ABLIC Inc. | 2 805 | 1662-2499-1-ND | kr 8,58000 | Similar |


