Linear Voltage Regulator IC Positive Fixed 1 Output 150mA SNT-6A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 150mA SNT-6A
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

S-1200B33-I6T2U

DigiKey Part Number
1662-2499-2-ND - Tape & Reel (TR)
1662-2499-1-ND - Cut Tape (CT)
1662-2499-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
S-1200B33-I6T2U
Description
IC REG LINEAR 3.3V 150MA SNT-6A
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 150mA SNT-6A
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output
Mfr
Current - Quiescent (Iq)
1 µA
Series
Current - Supply (Max)
40 µA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
PSRR
65dB (1kHz)
Part Status
Active
Control Features
Enable
Output Configuration
Protection Features
Over Current
Output Type
Operating Temperature
-40°C ~ 85°C (TA)
Number of Regulators
1
Mounting Type
Surface Mount
Voltage - Input (Max)
10V
Package / Case
6-SMD, Flat Leads
Voltage - Output (Min/Fixed)
3.3V
Supplier Device Package
SNT-6A
Voltage Dropout (Max)
0.19V @ 100mA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2 805
Check for Additional Incoming Stock
All prices are in SEK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr 8,58000kr 8,58
10kr 6,17600kr 61,76
25kr 5,56520kr 139,13
100kr 4,89360kr 489,36
250kr 4,57396kr 1 143,49
500kr 4,38128kr 2 190,64
1 000kr 4,24334kr 4 243,34
* All Digi-Reel orders will add a kr 62,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 000kr 3,95415kr 19 770,75
10 000kr 3,87106kr 38 710,60
15 000kr 3,82946kr 57 441,90
Manufacturers Standard Package
Unit Price without VAT:kr 8,58000
Unit Price with VAT:kr 10,72500