Multi-Trak™ Connectors

Amphenol’s connectors are ideal for a variety of applications including high-end computing systems and radio units

Image of Amphenol Commercial Multi-Trak™ ConnectorsAmphenol's Multi-Trak 0.60 mm pitch connectors come with a slim form-factor design, capable of transmitting high-speed signal up to 56 G PAM4 PCIe® Gen 5 and targeted to meet 64 G PAM4 PCIe Gen 6 while allowing much greater signal path lengths and maintaining SI performance when compared to conventional PCB routing methods. Multi-Trak connectors not only provide an SI performance ready signal transmission but also a new way of system design that is cost-effective, highly modular, scalable, and extremely easy to repair.

Features
  • 0.60 mm pitch, vertical configurations
  • Combine original PCIe and MCIO to be one connector, including POWER and high-/low-speed signal
  • With power solutions in DIP type, in total can support 21 A
  • Reverse cable for easy-to-organize layout
  • Up to 56 Gb/s PAM4, PCIe Gen 5, over 1.0 m transmission distance
  • Variety of plugs to support different routing requirements
  • Supports both cable and card edge applications with one identical connector
  • Supports different applications for AIC, combo cables, and MCIO STD cables
  • Optional 85 Ω (G03 series) impedance and various pin number options meeting PCIe/NVMe/SAS/SFP(+)/QSFP specifications
Applications
  • Baseband
  • Commercial systems
  • Networking
  • Radio units
  • High-end computing systems
  • Server and storage systems

Multi-Trak™ Connectors

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
MULTI-TRAK 16X+PWR 2.20MMG03V21322HRMULTI-TRAK 16X+PWR 2.20MM571 - Immediate$106.48View Details
MULTI-TRAK 8X+PWR 2.20MMG03V23322HRMULTI-TRAK 8X+PWR 2.20MM1280 - Immediate$71.79View Details
MULTI-TRAK PWR ONLY 2.20MMG03VP1322HRMULTI-TRAK PWR ONLY 2.20MM454 - Immediate$44.29View Details
Published: 2024-05-06