16 (12 + 4 Power) Position Female Connector PCI Express™ Gold Black
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
16 (12 + 4 Power) Position Female Connector PCI Express™ Gold Black
G03VP1322HR
Modern Tv 3d Sync Streamline Icon: https://streamlinehq.commodern-tv-3d-sync

G03VP1322HR

DigiKey Part Number
664-G03VP1322HRTR-ND - Tape & Reel (TR)
664-G03VP1322HRCT-ND - Cut Tape (CT)
664-G03VP1322HRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
G03VP1322HR
Description
MULTI-TRAK PWR ONLY 2.20MM
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
16 (12 + 4 Power) Position Female Connector PCI Express™ Gold Black
Datasheet
 Datasheet
EDA/CAD Models
G03VP1322HR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Board Guide, Pick and Place
Manufacturer
Amphenol ICC (Commercial Products)
Mounting Type
Surface Mount, Right Angle
Series
Termination
Solder
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Contact Material
Copper Alloy
Part Status
Active
Contact Finish
Gold
Card Type
PCI Express™
Contact Finish Thickness
30.0µin (0.76µm)
Gender
Female
Contact Type
Cantilever
Number of Positions/Bay/Row
8
Color
Black
Number of Positions
16 (12 + 4 Power)
Operating Temperature
-40°C ~ 105°C
Number of Rows
2
Material - Insulation
Thermoplastic
Read Out
Dual
Termination Rows
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 450
Check for Additional Incoming Stock
All prices are in SEK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr 46,35000kr 46,35
10kr 39,34800kr 393,48
25kr 36,88280kr 922,07
50kr 35,12220kr 1 756,11
* All Digi-Reel orders will add a kr 62,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
160kr 32,35394kr 5 176,63
320kr 30,80984kr 9 859,15
480kr 29,94125kr 14 371,80
800kr 28,88191kr 23 105,53
1 120kr 28,20496kr 31 589,56
1 600kr 27,50478kr 44 007,65
Manufacturers Standard Package
Unit Price without VAT:kr 46,35000
Unit Price with VAT:kr 57,93750