INA4181A3QPWRQ1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74LVC245APWT

DigiKey Part Number
296-49918-2-ND - Tape & Reel (TR)
296-49918-1-ND - Cut Tape (CT)
296-49918-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN74LVC245APWT
Description
IC TXRX NON-INVERT 3.6V 20-TSSOP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Transceiver, Non-Inverting 1 Element 8 Bit per Element 3-State Output 20-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
SN74LVC245APWT Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Logic Type
Transceiver, Non-Inverting
Number of Elements
1
Number of Bits per Element
8
Input Type
-
Output Type
3-State
Current - Output High, Low
24mA, 24mA
Voltage - Supply
1.65V ~ 3.6V
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
20-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
20-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 163
Check for Additional Incoming Stock
All prices are in SEK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr 10,30000kr 10,30
10kr 7,44700kr 74,47
25kr 6,72840kr 168,21
100kr 5,93840kr 593,84
* All Digi-Reel orders will add a kr 62,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
250kr 5,56112kr 1 390,28
500kr 5,33376kr 2 666,88
750kr 5,21993kr 3 914,95
1 250kr 5,09386kr 6 367,33
1 750kr 5,02011kr 8 785,19
2 500kr 4,94923kr 12 373,08
6 250kr 4,79659kr 29 978,69
12 500kr 4,70463kr 58 807,88
Manufacturers Standard Package
Unit Price without VAT:kr 10,30000
Unit Price with VAT:kr 12,87500

Other Suppliers on DigiKey

28 651In Stock
Ships from Rochester Electronics, LLC