MJTP1140ATR | |
|---|---|
DigiKey Part Number | 679-2420-2-ND - Tape & Reel (TR) 679-2420-1-ND - Cut Tape (CT) 679-2420-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MJTP1140ATR |
Description | SWITCH TACTILE SPST-NO 0.05A 12V |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Top Actuated Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | MJTP1140ATR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit | SPST-NO | |
Switch Function | Off-Mom | |
Contact Rating @ Voltage | 0.05A @ 12VDC | |
Actuator Type | Standard | |
Mounting Type | ||
Actuator Height off PCB, Vertical | 1.50mm | |
Actuator Length, Right Angle | - | |
Actuator Orientation | Top Actuated | |
Termination Style | Gull Wing | |
Outline | 4.20mm x 4.20mm | |
Illumination | Non-Illuminated | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Operating Force | 260gf | |
Ingress Protection | - | |
Features | Tactile Feedback | |
Operating Temperature | -20°C ~ 70°C | |
Actuator Material | Polyamide (PA46), Nylon 4/6 | |
Switch Travel | 0.25mm | |
Mechanical Life | 100,000 Cycles | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 10,80000 | kr 10,80 |
| 10 | kr 9,14400 | kr 91,44 |
| 25 | kr 8,50360 | kr 212,59 |
| 100 | kr 7,57810 | kr 757,81 |
| 250 | kr 7,02132 | kr 1 755,33 |
| 500 | kr 6,63598 | kr 3 317,99 |
| 1 000 | kr 6,28370 | kr 6 283,70 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 400 | kr 5,74467 | kr 19 531,88 |
| 6 800 | kr 5,48509 | kr 37 298,61 |
| 10 200 | kr 5,34780 | kr 54 547,56 |
| 17 000 | kr 5,18930 | kr 88 218,10 |
| Unit Price without VAT: | kr 10,80000 |
|---|---|
| Unit Price with VAT: | kr 13,50000 |