SOT223-3L
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LM1117MPX-33NOPB

DigiKey Part Number
488-LM1117MPX-33NOPBTR-ND - Tape & Reel (TR)
488-LM1117MPX-33NOPBCT-ND - Cut Tape (CT)
488-LM1117MPX-33NOPBDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LM1117MPX-33NOPB
Description
IC REG LINEAR 3.3V 800MA SOT-223
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 800mA SOT-223
Datasheet
 Datasheet
EDA/CAD Models
LM1117MPX-33NOPB Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
20V
Voltage - Output (Min/Fixed)
3.3V
Voltage - Output (Max)
-
Voltage Dropout (Max)
1.2V @ 800mA
Current - Output
Current - Quiescent (Iq)
10 mA
PSRR
64dB (120Hz)
Control Features
-
Protection Features
Over Current, Over Temperature
Operating Temperature
0°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
TO-261-4, TO-261AA
Supplier Device Package
SOT-223
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5 272
Factory Stock: 20 000
Check for Additional Incoming Stock
All prices are in SEK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr 5,39000kr 5,39
10kr 3,78000kr 37,80
25kr 3,37920kr 84,48
100kr 2,94460kr 294,46
250kr 2,73708kr 684,27
500kr 2,61180kr 1 305,90
1 000kr 2,50860kr 2 508,60
* All Digi-Reel orders will add a kr 62,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 000kr 2,35381kr 9 415,24
8 000kr 2,29632kr 18 370,56
12 000kr 2,26750kr 27 210,00
20 000kr 2,23561kr 44 712,20
28 000kr 2,21696kr 62 074,88
40 000kr 2,19903kr 87 961,20
Manufacturers Standard Package
Unit Price without VAT:kr 5,39000
Unit Price with VAT:kr 6,73750