EVB_RT6266GSP: 5V @ 2.4A, 7.5 ~ 36Vin

Summary

The EVB_RT6266GSP is a high-efficiency, monolithic asynchronous step-down DC/DC converter that can deliver up to 2.4A output current from a 7.5V to 36Vinput supply. The RT6266's current mode architecture with internal compensation is optimized for 5V car charger application over a wide range of loads and output capacitors. Cycle-by-cycle current limit provides protection against shorted outputs and soft-start eliminates input current surge during start-up. The RT6266 also provides output over voltage protection output under voltage protection and thermal shutdown protection. The low current (<3µA) shutdown mode provides output disconnect, enabling easy power management in battery-powered systems. The RT6266 is available in a SOP-8 (Exposed Pad) package.

Product Features

  • ±2% High Accuracy Feedback Voltage

  • CC/CV Mode Control

  • Integrated N-MOSFET Switches

  • Current Mode Control

  • Low EMI

Specifications

Manufacturer Richtek USA Inc.
Category AC/DC and DC/DC Conversion
Sub-Category DC/DC SMPS - Single Output
Eval Board Part Number EVB_RT6266GSP-ND
Eval Board Supplier Richtek USA Inc.
Eval Board Board not Stocked
Topology Step Down
Outputs and Type 1 Non-Isolated
Voltage Out: Factory Set 5 V
Current Out 2.4 A
Voltage In 7.5 ~ 36 V
Efficiency @ Conditions >90%, 12V in, 5V @ 0.1 ~ 2 A
>80%, 24V in, 5V @ 0.05 ~ 2.4 A
Voltage Out Range 0.8 ~ 36 V
Features Current Limit (Adj. or Fixed)
Over Current Protection
Short Circuit Protection
Thermal Protection
Under Voltage Protection, Brown-Out
Switching Frequency 100 kHz
Standby Current [Typical] 1.5 µA
Quiescent Current [Typical] 800 µA
Component Count + Extras 15 + 13
Internal Switch Yes
Design Author Richtek USA Inc.
Application / Target Market Automotive
Portable Devices
USB Powered Devices
Standby Current [Maximum] 3 µA
Quiescent Current [Maximum] 1.2 mA
Main I.C. Base Part RT6266
Date Created By Author 2015-06
Date Added To Library 2018-10

Eval Board

Non-Stock

Order a fully assembled board:

Quantity Available: 0

Quantity: