MAX17243EVKIT#: 5V @ 3A, 5.6 ~ 36V in, Buck

Summary

The MAX17243 evaluation kit (EV kit) demonstrates the MAX17243 high-voltage, current-mode step-down converters with low operating current. The EV kit operates over a wide 5.6V to 36V input range and the output is set for 5V at 3A.

The EV kit comes with the MAX17243ATPA/V+ installed.

The MAX17242/MAX17243 high-efficiency, synchronous step-down DC-DC converters with integrated MOSFETs operates over a 3.5V to 36V input voltage range, and can operate in drop-out condition by running at 99% duty cycle. The converters deliver up to 2A (MAX17242) and 3A (MAX17243) output current and generate fixed output voltages of 3.3V/5V, along with the ability to program the output voltage between 1V to 10V.

Specifications

Manufacturer Analog Devices Inc./Maxim Integrated
Category AC/DC and DC/DC Conversion
Sub-Category DC/DC SMPS - Single Output
Eval Board Part Number MAX17243EVKIT#-ND
Eval Board Supplier Analog Devices Inc./Maxim Integrated
Eval Board Normally In Stock
Topology Step Down
Outputs and Type 1 Non-Isolated
Voltage Out: Factory Set 5 V
Current Out 3 A
Voltage In 5.6 ~ 36 V
Efficiency @ Conditions >85%, 14V in, 5V @ 0.3 ~ 3 A (400 kHz)
>80%, 14V in, 5V @ 0.5 ~ 3 A (2.2 MHz)
Voltage Out Range 1 ~ 10 V
Features Current Limit (Adj. or Fixed)
Power Good Output
Shutdown, Enable, Standby
Spread Spectrum Modulation
Synchronizable
Thermal Protection
Switching Frequency 220 kHz ~ 2.2 MHz
Standby Current [Typical] 5 µA
Quiescent Current [Typical] 20 µA
Component Count + Extras 21 + 15
Internal Switch Yes
Design Author Maxim Integrated Products
Application / Target Market Point of Load (PoL)
Power: AC Adapters
Power: Auxiliary Power Supply
Standby Current [Maximum] 10 µA
Quiescent Current [Maximum] 35 µA
Main I.C. Base Part MAX17243
Date Created By Author 2016-08
Date Added To Library 2017-01

Eval Board

Order a fully assembled board:

Quantity Available: 1

Quantity: