TPS54561EVM-555: 5V @ 5A, 7 ~ 60V in, Buck

Summary

This user's guide contains background information for the TPS54561 as well as support documentation for the TPS54561EVM-555 evaluation module (PWR555). Also included are the performance specifications, the schematic, and the bill of materials for the TPS54561EVM-555.

The TPS54561 DC-DC converter is designed to provide up to a 5-A output from an input voltage source of 4.5 V to 60 V. Rated input voltage and output current range for the evaluation module are given in Table 1. This evaluation module is designed to demonstrate the small, printed-circuit-board (PCB) areas that may be achieved when designing with the TPS54561 regulator. The switching frequency is externally set at a nominal 400 kHz. The high-side MOSFET is incorporated inside the TPS54561 package along with the gate-drive circuitry. The compensation components are external to the integrated circuit (IC), and an external resistor divider allows for an adjustable output voltage. Additionally, the TPS54561 provides an adjustable undervoltage lockout with hysteresis through an external resistor divider at the EN pin and adjustable soft-start with an external capacitor at the SS/TR pin. The SS/TR pin can also be used to have the output voltage track an external reference. Lastly, the PWRGD pin is an integrated open drain output power good signal. The absolute maximum input voltage is 60 V for the TPS54561EVM-555.

Specifications

Manufacturer Texas Instruments
Category AC/DC and DC/DC Conversion
Sub-Category DC/DC SMPS - Single Output
Eval Board Part Number 296-TPS54561EVM-555-ND
Eval Board Supplier Texas Instruments
Eval Board Normally In Stock
Topology Step Down
Outputs and Type 1 Non-Isolated
Voltage Out: Factory Set 5 V
Current Out 5 A
Voltage In 7 ~ 60 V
Efficiency @ Conditions >90%, 7V in, 5V @ 0.05 ~ 4.6 A
>88%, 12V in, 5V @ 0.2 ~ 5 A
>87%, 24V in, 5V @ 0.8 ~ 5 A
>85%, 36V in, 5V @ 1 ~ 5 A
>82%, 48V in, 5V @ 1 ~ 5 A
>80%, 60V in, 5V @ 1.2 ~ 5 A
Voltage Out Range 0.8 ~ Vin
Features Current Limit (Adj. or Fixed)
Over Voltage Protection
Power Good Output
Shutdown, Enable, Standby
Synchronizable
Thermal Protection
Under Voltage Protection, Brown-Out
Voltage Reference
Switching Frequency 400 kHz
Standby Current [Typical] 2.25 µA
Quiescent Current [Typical] 152 µA
Component Count + Extras 22 + 16
Internal Switch Yes
Design Author Texas Instruments
Application / Target Market Automotive
Battery Chargers
Factory Automation
GPS
Power: Industrial Power
Standby Current [Maximum] 4.5 µA
Quiescent Current [Maximum] 200 µA
Main I.C. Base Part TPS54561
Date Created By Author 2013-10
Date Added To Library 2015-05

Eval Board

Order a fully assembled board:

Quantity Available: 1

Quantity: