Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Topology | Internal Switch(s) | Number of Outputs | Voltage - Supply (Min) | Voltage - Supply (Max) | Voltage - Output | Current - Output / Channel | Frequency | Dimming | Applications | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package | |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
8 997 In Stock | 1 : kr 18,43000 Cut Tape (CT) 2 500 : kr 9,36484 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Linear | Shift Register | Yes | 8 | 3V | 5.5V | 40V | 100mA | 2MHz | - | - | -40°C ~ 150°C (TJ) | Surface Mount | 16-SOIC (0.154", 3.90mm Width) | 16-SOIC | ||
1 281 In Stock | 1 : kr 19,94000 Tube | - | Tube | Active | Linear | Shift Register | Yes | 8 | 3V | 5.5V | 40V | 100mA | 2MHz | - | - | -40°C ~ 150°C (TJ) | Surface Mount | 16-SOIC (0.154", 3.90mm Width) | 16-SOIC | ||
0 In Stock 16 317 Marketplace Check Lead Time | 2 500 : kr 11,63730 Tape & Reel (TR) 159 : kr 17,86050 Bulk | - | Tape & Reel (TR) Bulk | Active | Linear | Shift Register | Yes | 8 | 3V | 5.5V | 40V | 100mA | 2MHz | - | - | -40°C ~ 150°C (TJ) | Surface Mount | 16-SOIC (0.154", 3.90mm Width) | 16-SOIC | ||
0 In Stock | 400 : kr 9,84195 Tube | - | Tube | Discontinued at Digi-Key | Linear | Shift Register | Yes | 8 | 3V | 5.5V | 40V | 100mA | 2MHz | - | - | -40°C ~ 150°C (TJ) | Surface Mount | 16-SOIC (0.154", 3.90mm Width) | 16-SOIC |