Thermal Silicone Compound 8 oz Jar
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

120-8

DigiKey Part Number
345-1009-ND
Manufacturer
Manufacturer Product Number
120-8
Description
SILICONE GREASE 8 OZ JAR
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Thermal Silicone Compound 8 oz Jar
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Wakefield Thermal Solutions
Series
Packaging
Bulk
Part Status
Active
Type
Silicone Compound
Size / Dimension
8 oz Jar
Usable Temperature Range
-40°F ~ 392°F (-40°C ~ 200°C)
Color
White
Thermal Conductivity
0.73W/m-K
Features
-
Shelf Life
60 Months
Storage/Refrigeration Temperature
-
Material Flammability Rating
-
Shelf Life Start
Date of Manufacture
Shipping Info
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 239
Check for Additional Incoming Stock
All prices are in SEK
Bulk
QuantityUnit PriceExt Price
1kr 282,71000kr 282,71
10kr 250,16900kr 2 501,69
30kr 235,97800kr 7 079,34
60kr 232,01650kr 13 920,99
Manufacturers Standard Package
Unit Price without VAT:kr 282,71000
Unit Price with VAT:kr 353,38750