



534B1502JC | |
|---|---|
DigiKey Part Number | 534B1502JC-ND |
Manufacturer | |
Manufacturer Product Number | 534B1502JC |
Description | POT 5K OHM 2W WIREWOUND LINEAR |
Manufacturer Standard Lead Time | 46 Weeks |
Customer Reference | |
Detailed Description | 5k Ohm 1 Gang Linear Panel Mount Potentiometer 10.0 Turns Wirewound 2W Solder Lug |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay Spectrol | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance (Ohms) | 5k | |
Tolerance | ±5% | |
Power (Watts) | 2W | |
Built in Switch | None | |
Number of Turns | 10.0 | |
Features | - | |
Taper | Linear | |
Number of Gangs | 1 | |
Adjustment Type | User Defined | |
Temperature Coefficient | 20ppm/°C | |
Rotation | 3600° | |
Resistive Material | Wirewound | |
Termination Style | Solder Lug | |
Actuator Type | Slotted | |
Actuator Length | 0.812" (20.63mm) | |
Actuator Diameter | 0.2497" (6.34mm) | |
Bushing Thread | 3/8-32 | |
Mounting Type | Panel Mount | |
Size - Body | Round - 0.875" Dia (22.23mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 280,81000 | kr 280,81 |
| 10 | kr 233,04000 | kr 2 330,40 |
| 30 | kr 213,01533 | kr 6 390,46 |
| 50 | kr 204,26800 | kr 10 213,40 |
| 100 | kr 192,94810 | kr 19 294,81 |
| 250 | kr 178,91276 | kr 44 728,19 |
| 500 | kr 168,96528 | kr 84 482,64 |
| Unit Price without VAT: | kr 280,81000 |
|---|---|
| Unit Price with VAT: | kr 351,01250 |






















