
SI2393DS-T1-GE3 | |
|---|---|
DigiKey Part Number | 742-SI2393DS-T1-GE3TR-ND - Tape & Reel (TR) 742-SI2393DS-T1-GE3CT-ND - Cut Tape (CT) 742-SI2393DS-T1-GE3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SI2393DS-T1-GE3 |
Description | MOSFET P-CH 30V 6.1A/7.5A SOT23 |
Manufacturer Standard Lead Time | 55 Weeks |
Customer Reference | |
Detailed Description | P-Channel 30 V 6.1A (Ta), 7.5A (Tc) 1.3W (Ta), 2.5W (Tc) Surface Mount SOT-23-3 (TO-236) |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 2.2V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 25.2 nC @ 10 V |
Series | Vgs (Max) +16V, -20V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 980 pF @ 15 V |
Part Status Active | Power Dissipation (Max) 1.3W (Ta), 2.5W (Tc) |
FET Type | Operating Temperature -55°C ~ 150°C (TJ) |
Technology | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 30 V | Supplier Device Package SOT-23-3 (TO-236) |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 22.7mOhm @ 5A, 10V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 6,48000 | kr 6,48 |
| 10 | kr 4,02300 | kr 40,23 |
| 100 | kr 2,57910 | kr 257,91 |
| 500 | kr 1,95544 | kr 977,72 |
| 1 000 | kr 1,75437 | kr 1 754,37 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | kr 1,49862 | kr 4 495,86 |
| 6 000 | kr 1,36976 | kr 8 218,56 |
| 9 000 | kr 1,30409 | kr 11 736,81 |
| 15 000 | kr 1,23027 | kr 18 454,05 |
| 21 000 | kr 1,18656 | kr 24 917,76 |
| 30 000 | kr 1,14409 | kr 34 322,70 |
| Unit Price without VAT: | kr 6,48000 |
|---|---|
| Unit Price with VAT: | kr 8,10000 |











