N-Channel 500 V 14A (Tc) 190W (Tc) Through Hole TO-247AC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IRFP450PBF

DigiKey Part Number
IRFP450PBF-ND
Manufacturer
Manufacturer Product Number
IRFP450PBF
Description
MOSFET N-CH 500V 14A TO247-3
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
N-Channel 500 V 14A (Tc) 190W (Tc) Through Hole TO-247AC
Datasheet
 Datasheet
EDA/CAD Models
IRFP450PBF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
500 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
400mOhm @ 8.4A, 10V
Vgs(th) (Max) @ Id
4V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
150 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
2600 pF @ 25 V
FET Feature
-
Power Dissipation (Max)
190W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Through Hole
Supplier Device Package
TO-247AC
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 139
Check for Additional Incoming Stock
All prices are in SEK
Tube
QuantityUnit PriceExt Price
1kr 52,96000kr 52,96
25kr 30,74760kr 768,69
100kr 25,44130kr 2 544,13
500kr 23,58728kr 11 793,64
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr 52,96000
Unit Price with VAT:kr 66,20000