
MSMP20A-M3/89A | |
|---|---|
DigiKey Part Number | MSMP20A-M3/89AGITR-ND - Tape & Reel (TR) MSMP20A-M3/89AGICT-ND - Cut Tape (CT) MSMP20A-M3/89AGIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MSMP20A-M3/89A |
Description | TVS DIODE 20VWM 32.4VC DO219AD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 32.4V Clamp 4.6A Ipp Tvs Diode Surface Mount DO-219AD (MicroSMP) |
Datasheet | Datasheet |
EDA/CAD Models | MSMP20A-M3/89A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 20V | |
Voltage - Breakdown (Min) | 22.2V | |
Voltage - Clamping (Max) @ Ipp | 32.4V | |
Current - Peak Pulse (10/1000µs) | 4.6A | |
Power - Peak Pulse | 150W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-219AD | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 3,19000 | kr 3,19 |
| 10 | kr 1,95200 | kr 19,52 |
| 100 | kr 1,22250 | kr 122,25 |
| 500 | kr 0,90392 | kr 451,96 |
| 1 000 | kr 0,80083 | kr 800,83 |
| 2 000 | kr 0,71393 | kr 1 427,86 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 500 | kr 0,62939 | kr 2 832,26 |
| 9 000 | kr 0,56945 | kr 5 125,05 |
| 13 500 | kr 0,53890 | kr 7 275,15 |
| 22 500 | kr 0,50454 | kr 11 352,15 |
| 31 500 | kr 0,48419 | kr 15 251,99 |
| 45 000 | kr 0,46440 | kr 20 898,00 |
| Unit Price without VAT: | kr 3,19000 |
|---|---|
| Unit Price with VAT: | kr 3,98750 |










