
RN60D1001FRE6 | |
|---|---|
DigiKey Part Number | 541-RN60D1001FRE6TR-ND - Tape & Reel (TR) 541-RN60D1001FRE6CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | RN60D1001FRE6 |
Description | RES 1K OHM 1/4W 1% AXIAL |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 1 kOhms ±1% 0.25W, 1/4W Through Hole Resistor Axial Flame Retardant Coating, Military, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RN60D1001FRE6 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Retardant Coating, Military, Moisture Resistant, Safety | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -65°C ~ 175°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.145" Dia x 0.344" L (3.68mm x 8.74mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 5,93000 | kr 5,93 |
| 10 | kr 3,84100 | kr 38,41 |
| 25 | kr 3,26960 | kr 81,74 |
| 50 | kr 2,91020 | kr 145,51 |
| 100 | kr 2,60370 | kr 260,37 |
| 250 | kr 2,26800 | kr 567,00 |
| 500 | kr 2,05762 | kr 1 028,81 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | kr 1,87872 | kr 1 878,72 |
| 2 000 | kr 1,72673 | kr 3 453,46 |
| 3 000 | kr 1,64864 | kr 4 945,92 |
| 5 000 | kr 1,56025 | kr 7 801,25 |
| 7 000 | kr 1,50759 | kr 10 553,13 |
| 10 000 | kr 1,45616 | kr 14 561,60 |
| Unit Price without VAT: | kr 5,93000 |
|---|---|
| Unit Price with VAT: | kr 7,41250 |

