Non-Isolated PoL Module DC DC Converter 1 Output 5V 1.5A 7V - 36V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Non-Isolated PoL Module DC DC Converter 1 Output 5V 1.5A 7V - 36V Input
Traco Power TSR 1.5E 1.5 amp step-down switching regulator

TSR 1.5-2450E

DigiKey Part Number
1951-TSR1.5-2450E-ND
Manufacturer
Manufacturer Product Number
TSR 1.5-2450E
Description
1.5 AMP POL CONVERTER, INDUSTRIA
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Non-Isolated PoL Module DC DC Converter 1 Output 5V 1.5A 7V - 36V Input
Datasheet
 Datasheet
EDA/CAD Models
TSR 1.5-2450E Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
Type
Non-Isolated PoL Module
Number of Outputs
1
Voltage - Input (Min)
7V
Voltage - Input (Max)
36V
Voltage - Output 1
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
1.5A
Applications
ITE (Commercial)
Features
Adjustable Output
Operating Temperature
-40°C ~ 85°C
Efficiency
95%
Mounting Type
Through Hole
Package / Case
3-SIP Module
Size / Dimension
0.39" L x 0.25" W x 0.59" H (10.0mm x 6.5mm x 14.9mm)
Supplier Device Package
3-SIP Module
Control Features
-
Approval Agency
-
Standard Number
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 193
Check for Additional Incoming Stock
All prices are in SEK
Tray
QuantityUnit PriceExt Price
1kr 42,06000kr 42,06
5kr 40,54400kr 202,72
10kr 39,88600kr 398,86
25kr 39,03240kr 975,81
50kr 38,39920kr 1 919,96
100kr 37,77690kr 3 777,69
300kr 36,80747kr 11 042,24
500kr 36,36504kr 18 182,52
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr 42,06000
Unit Price with VAT:kr 52,57500