
TCAN1044AVDRQ1 | |
|---|---|
DigiKey Part Number | 296-TCAN1044AVDRQ1TR-ND - Tape & Reel (TR) 296-TCAN1044AVDRQ1CT-ND - Cut Tape (CT) 296-TCAN1044AVDRQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TCAN1044AVDRQ1 |
Description | IC TRANSCEIVER HALF 1/1 8SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver Half CANbus 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | TCAN1044AVDRQ1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Transceiver | |
Protocol | CANbus | |
Number of Drivers/Receivers | 1/1 | |
Duplex | Half | |
Receiver Hysteresis | 115 mV | |
Data Rate | 8Mbps | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 8,67000 | kr 8,67 |
| 10 | kr 6,21000 | kr 62,10 |
| 25 | kr 5,59520 | kr 139,88 |
| 100 | kr 4,92440 | kr 492,44 |
| 250 | kr 4,60384 | kr 1 150,96 |
| 500 | kr 4,41046 | kr 2 205,23 |
| 1 000 | kr 4,25148 | kr 4 251,48 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | kr 4,08353 | kr 10 208,82 |
| 5 000 | kr 3,98235 | kr 19 911,75 |
| 7 500 | kr 3,93168 | kr 29 487,60 |
| 12 500 | kr 3,87555 | kr 48 444,38 |
| 17 500 | kr 3,84273 | kr 67 247,77 |
| Unit Price without VAT: | kr 8,67000 |
|---|---|
| Unit Price with VAT: | kr 10,83750 |








