
SN74LS241N | |
|---|---|
DigiKey Part Number | 296-14887-5-ND |
Manufacturer | |
Manufacturer Product Number | SN74LS241N |
Description | IC BUFF NON-INVERT 5.25V 20-PDIP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 2 Element 4 Bit per Element 3-State Output 20-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | SN74LS241N Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Logic Type | Buffer, Non-Inverting | |
Number of Elements | 2 | |
Number of Bits per Element | 4 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 15mA, 24mA | |
Voltage - Supply | 4.75V ~ 5.25V | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Through Hole | |
Package / Case | 20-DIP (0.300", 7.62mm) | |
Supplier Device Package | 20-PDIP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 12,83000 | kr 12,83 |
| 20 | kr 8,68250 | kr 173,65 |
| 40 | kr 8,11975 | kr 324,79 |
| 100 | kr 7,52640 | kr 752,64 |
| 260 | kr 7,05008 | kr 1 833,02 |
| 500 | kr 6,79044 | kr 3 395,22 |
| 1 000 | kr 6,56282 | kr 6 562,82 |
| 2 500 | kr 6,32249 | kr 15 806,23 |
| 5 000 | kr 6,17763 | kr 30 888,15 |
| Unit Price without VAT: | kr 12,83000 |
|---|---|
| Unit Price with VAT: | kr 16,03750 |





