
SN74HC161N | |
|---|---|
DigiKey Part Number | 296-8244-5-ND |
Manufacturer | |
Manufacturer Product Number | SN74HC161N |
Description | IC BINARY COUNTER 4-BIT 16DIP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Counter IC Binary Counter 1 Element 4 Bit Positive Edge 16-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | SN74HC161N Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Logic Type | Binary Counter | |
Direction | Up | |
Number of Elements | 1 | |
Number of Bits per Element | 4 | |
Reset | Asynchronous | |
Timing | Synchronous | |
Count Rate | 36 MHz | |
Trigger Type | Positive Edge | |
Voltage - Supply | 2 V ~ 6 V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Through Hole | |
Package / Case | 16-DIP (0.300", 7.62mm) | |
Supplier Device Package | 16-PDIP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 7,57000 | kr 7,57 |
| 10 | kr 5,42500 | kr 54,25 |
| 25 | kr 4,87920 | kr 121,98 |
| 100 | kr 4,28220 | kr 428,22 |
| 250 | kr 3,99784 | kr 999,46 |
| 500 | kr 3,82622 | kr 1 913,11 |
| 1 000 | kr 3,68495 | kr 3 684,95 |
| 2 500 | kr 3,53575 | kr 8 839,38 |
| 5 000 | kr 3,44584 | kr 17 229,20 |
| Unit Price without VAT: | kr 7,57000 |
|---|---|
| Unit Price with VAT: | kr 9,46250 |







