
NE555PSR | |
|---|---|
DigiKey Part Number | 296-6502-2-ND - Tape & Reel (TR) 296-6502-1-ND - Cut Tape (CT) 296-6502-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NE555PSR |
Description | IC OSC SNGL TIMER 100KHZ 8-SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 555 Type, Timer/Oscillator (Single) IC 100kHz 8-SO |
Datasheet | Datasheet |
EDA/CAD Models | NE555PSR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | 555 Type, Timer/Oscillator (Single) | |
Count | - | |
Frequency | 100kHz | |
Voltage - Supply | 4.5V ~ 16V | |
Current - Supply | 10 mA | |
Operating Temperature | 0°C ~ 70°C | |
Package / Case | 8-SOIC (0.209", 5.30mm Width) | |
Supplier Device Package | 8-SO | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 3,88000 | kr 3,88 |
| 10 | kr 2,72200 | kr 27,22 |
| 25 | kr 2,42840 | kr 60,71 |
| 100 | kr 2,10280 | kr 210,28 |
| 250 | kr 1,94760 | kr 486,90 |
| 500 | kr 1,85406 | kr 927,03 |
| 1 000 | kr 1,77692 | kr 1 776,92 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | kr 1,71344 | kr 3 426,88 |
| 4 000 | kr 1,66119 | kr 6 644,76 |
| 6 000 | kr 1,63502 | kr 9 810,12 |
| 10 000 | kr 1,60603 | kr 16 060,30 |
| 14 000 | kr 1,58908 | kr 22 247,12 |
| 20 000 | kr 1,57279 | kr 31 455,80 |
| 50 000 | kr 1,53770 | kr 76 885,00 |
| Unit Price without VAT: | kr 3,88000 |
|---|---|
| Unit Price with VAT: | kr 4,85000 |



