
LMK1C1102DQFR | |
|---|---|
DigiKey Part Number | 296-LMK1C1102DQFRTR-ND - Tape & Reel (TR) 296-LMK1C1102DQFRCT-ND - Cut Tape (CT) 296-LMK1C1102DQFRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LMK1C1102DQFR |
Description | IC CLK BUFFER 1:2 250MHZ 8WSON |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Clock Clock Buffer IC 1:2 250 MHz 8-WFDFN |
Datasheet | Datasheet |
EDA/CAD Models | LMK1C1102DQFR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Clock Buffer | |
Number of Circuits | 1 | |
Ratio - Input:Output | 1:2 | |
Differential - Input:Output | No/No | |
Input | Clock, LVCMOS | |
Output | Clock, LVCMOS | |
Frequency - Max | 250 MHz | |
Voltage - Supply | 1.71V ~ 1.89V, 2.375V ~ 2.625V, 3.135V ~ 3.465V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-WFDFN | |
Supplier Device Package | 8-WSON (2x2) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 13,56000 | kr 13,56 |
| 10 | kr 9,87300 | kr 98,73 |
| 25 | kr 8,95360 | kr 223,84 |
| 100 | kr 7,94710 | kr 794,71 |
| 250 | kr 7,46716 | kr 1 866,79 |
| 500 | kr 7,17760 | kr 3 588,80 |
| 1 000 | kr 6,93909 | kr 6 939,09 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | kr 6,64466 | kr 19 933,98 |
| 6 000 | kr 6,50055 | kr 39 003,30 |
| 9 000 | kr 6,42838 | kr 57 855,42 |
| Unit Price without VAT: | kr 13,56000 |
|---|---|
| Unit Price with VAT: | kr 16,95000 |










