
LMC6482IMMX/NOPB | |
|---|---|
DigiKey Part Number | LMC6482IMMX/NOPBTR-ND - Tape & Reel (TR) LMC6482IMMX/NOPBCT-ND - Cut Tape (CT) LMC6482IMMX/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LMC6482IMMX/NOPB |
Description | IC CMOS 2 CIRCUIT 8VSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | CMOS Amplifier 2 Circuit Rail-to-Rail 8-VSSOP |
Datasheet | Datasheet |
EDA/CAD Models | LMC6482IMMX/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | Rail-to-Rail | |
Slew Rate | 1.3V/µs | |
Gain Bandwidth Product | 1.5 MHz | |
Current - Input Bias | 0.02 pA | |
Voltage - Input Offset | 110 µV | |
Current - Supply | 1.3mA (x2 Channels) | |
Current - Output / Channel | 30 mA | |
Voltage - Supply Span (Min) | 3 V | |
Voltage - Supply Span (Max) | 15.5 V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 8-VSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 14,86000 | kr 14,86 |
| 10 | kr 10,85100 | kr 108,51 |
| 25 | kr 9,85080 | kr 246,27 |
| 100 | kr 8,75910 | kr 875,91 |
| 250 | kr 8,23704 | kr 2 059,26 |
| 500 | kr 7,92276 | kr 3 961,38 |
| 1 000 | kr 7,66405 | kr 7 664,05 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 500 | kr 7,30702 | kr 25 574,57 |
| 7 000 | kr 7,15723 | kr 50 100,61 |
| 10 500 | kr 7,08223 | kr 74 363,41 |
| Unit Price without VAT: | kr 14,86000 |
|---|---|
| Unit Price with VAT: | kr 18,57500 |










