0/4 Receiver RS422, RS423 16-PDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AM26LS32ACN

DigiKey Part Number
296-1376-5-ND
Manufacturer
Manufacturer Product Number
AM26LS32ACN
Description
IC TRANSCEIVER 0/4 16PDIP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
0/4 Receiver RS422, RS423 16-PDIP
Datasheet
 Datasheet
EDA/CAD Models
AM26LS32ACN Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tube
Part Status
Active
Type
Receiver
Protocol
RS422, RS423
Number of Drivers/Receivers
0/4
Duplex
-
Receiver Hysteresis
50 mV
Data Rate
-
Voltage - Supply
4.75V ~ 5.25V
Operating Temperature
0°C ~ 70°C
Mounting Type
Through Hole
Package / Case
16-DIP (0.300", 7.62mm)
Supplier Device Package
16-PDIP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 586
Check for Additional Incoming Stock
All prices are in SEK
Tube
QuantityUnit PriceExt Price
1kr 18,36000kr 18,36
10kr 13,51700kr 135,17
25kr 12,30880kr 307,72
100kr 10,98650kr 1 098,65
250kr 10,35516kr 2 588,79
500kr 9,97484kr 4 987,42
1 000kr 9,66167kr 9 661,67
2 500kr 9,33113kr 23 327,83
5 000kr 9,13190kr 45 659,50
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr 18,36000
Unit Price with VAT:kr 22,95000

Other Suppliers on DigiKey

64 449In Stock
Ships from Rochester Electronics, LLC