NTC Thermistor 10k Bead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
NTC Thermistor 10k Bead
Basics of NTC and PTC Thermistors - Another Teaching Moment

GA10K3MCD1

DigiKey Part Number
223-1544-ND
Manufacturer
Manufacturer Product Number
GA10K3MCD1
Description
THERMISTOR NTC 10KOHM 3976K BEAD
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
NTC Thermistor 10k Bead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity Measurement Specialties
Series
-
Packaging
Bulk
Part Status
Active
Resistance in Ohms @ 25°C
10k
Resistance Tolerance
±0.2°C
B Value Tolerance
±0.5%
B0/50
-
B25/50
-
B25/75
-
B25/85
3976K
B25/100
-
Operating Temperature
-40°C ~ 125°C
Length - Lead Wire
5.87" (149.00mm)
Mounting Type
Free Hanging
Package / Case
Bead
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 537
Check for Additional Incoming Stock
All prices are in SEK
Bulk
QuantityUnit PriceExt Price
1kr 113,67000kr 113,67
5kr 102,83600kr 514,18
10kr 98,83100kr 988,31
25kr 94,04840kr 2 351,21
50kr 90,78400kr 4 539,20
100kr 87,79620kr 8 779,62
500kr 81,79152kr 40 895,76
1 000kr 79,55726kr 79 557,26
Manufacturers Standard Package
Unit Price without VAT:kr 113,67000
Unit Price with VAT:kr 142,08750