
202K153-25-0 | |
|---|---|
DigiKey Part Number | A101252-ND |
Manufacturer | |
Manufacturer Product Number | 202K153-25-0 |
Description | HEATSHRINK BOOT SZ53 BLACK |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Boot Black 53 |
Datasheet | Datasheet |
EDA/CAD Models | 202K153-25-0 Models |
Category | Large Diameter Supplied 1.420" (36.07mm) |
Manufacturer TE Connectivity Aerospace, Defense and Marine | Large Diameter Recovered 0.882" (22.40mm) |
Series | Small Diameter Supplied 1.420" (36.07mm) |
Packaging Bulk | Small Diameter Recovered 0.331" (8.41mm) |
Part Status Active | Large Recovered Length 1.654" (42.01mm) |
Type Boot | Small Recovered Length 1.180" (29.97mm) |
Shell Size - Insert 53 | Total Length Recovered 3.150" (80.01mm) |
Features Fluid Resistant, Lip | Shelf Life 60 Months |
Color Black | Shelf Life Start Date of Manufacture |
Material Elastomer, Semi-Rigid | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 232,09000 | kr 232,09 |
| 10 | kr 197,23200 | kr 1 972,32 |
| 25 | kr 184,87760 | kr 4 621,94 |
| 50 | kr 176,05760 | kr 8 802,88 |
| 100 | kr 167,65890 | kr 16 765,89 |
| 250 | kr 157,17348 | kr 39 293,37 |
| 500 | kr 149,68216 | kr 74 841,08 |
| Unit Price without VAT: | kr 232,09000 |
|---|---|
| Unit Price with VAT: | kr 290,11250 |











