


TG.09.0113 | |
|---|---|
DigiKey Part Number | 931-1038-ND |
Manufacturer | |
Manufacturer Product Number | TG.09.0113 |
Description | RF ANT 892MHZ/1.9GHZ WHIP TILT |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA CDMA, GSM, UMTS Whip, Tilt SMA Male Connector Mount |
Datasheet | Datasheet |
EDA/CAD Models | TG.09.0113 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Taoglas Limited | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
RF Family/Standard | Cellular | |
Frequency Group | UHF (300MHz ~ 1GHz), UHF (1GHz ~ 2GHz) | |
Frequency (Center/Band) | 892MHz, 1.9GHz | |
Frequency Range | 824MHz ~ 960MHz, 1.71GHz ~ 2.17GHz | |
Antenna Type | Whip, Tilt | |
Number of Bands | 2 | |
VSWR | - | |
Return Loss | - | |
Gain | 2dBi, -0.1dBi | |
Power - Max | 10 W | |
Features | - | |
Termination | SMA Male | |
Ingress Protection | - | |
Mounting Type | Connector Mount | |
Height (Max) | 2.835" (72.00mm) | |
Applications | CDMA, GSM, UMTS | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 95,06000 | kr 95,06 |
| 10 | kr 74,17100 | kr 741,71 |
| 25 | kr 68,95240 | kr 1 723,81 |
| 100 | kr 63,21210 | kr 6 321,21 |
| 300 | kr 60,01083 | kr 18 003,25 |
| 500 | kr 58,82684 | kr 29 413,42 |
| 1 000 | kr 57,46951 | kr 57 469,51 |
| Unit Price without VAT: | kr 95,06000 |
|---|---|
| Unit Price with VAT: | kr 118,82500 |











