-1,45mm.jpg)
LBR2012T220K | |
|---|---|
DigiKey Part Number | 587-2046-2-ND - Tape & Reel (TR) 587-2046-1-ND - Cut Tape (CT) 587-2046-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LBR2012T220K |
Description | FIXED IND 22UH 100MA 1 OHM SMD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 22 µH Semi-Shielded Wirewound Inductor 100 mA 1Ohm 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LBR2012T220K Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | - | |
Inductance | ||
Tolerance | ±10% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Semi-Shielded | |
DC Resistance (DCR) | 1Ohm | |
Q @ Freq | - | |
Frequency - Self Resonant | 16MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 105°C | |
Inductance Frequency - Test | 2.52 MHz | |
Mounting Type | Surface Mount | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.057" (1.45mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 0,92000 | kr 0,92 |
| 10 | kr 0,69200 | kr 6,92 |
| 100 | kr 0,56750 | kr 56,75 |
| 1 000 | kr 0,46624 | kr 466,24 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | kr 0,42471 | kr 1 274,13 |
| 6 000 | kr 0,40043 | kr 2 402,58 |
| 9 000 | kr 0,38688 | kr 3 481,92 |
| 15 000 | kr 0,37049 | kr 5 557,35 |
| 21 000 | kr 0,36007 | kr 7 561,47 |
| 30 000 | kr 0,34936 | kr 10 480,80 |
| Unit Price without VAT: | kr 0,92000 |
|---|---|
| Unit Price with VAT: | kr 1,15000 |

