
LBC3225T100KR | |
|---|---|
DigiKey Part Number | 587-2421-2-ND - Tape & Reel (TR) 587-2421-1-ND - Cut Tape (CT) 587-2421-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LBC3225T100KR |
Description | FIXED IND 10UH 540MA 133 MOHM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 10 µH Semi-Shielded Wirewound Inductor 540 mA 133mOhm 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LBC3225T100KR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | - | |
Inductance | ||
Tolerance | ±10% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Semi-Shielded | |
DC Resistance (DCR) | 133mOhm | |
Q @ Freq | - | |
Frequency - Self Resonant | 23MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 105°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | 1210 (3225 Metric) | |
Supplier Device Package | 1210 (3225 Metric) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.106" (2.70mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 1,28000 | kr 1,28 |
| 10 | kr 1,07700 | kr 10,77 |
| 100 | kr 0,88490 | kr 88,49 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | kr 0,72738 | kr 727,38 |
| 2 000 | kr 0,68583 | kr 1 371,66 |
| 3 000 | kr 0,66261 | kr 1 987,83 |
| 5 000 | kr 0,63451 | kr 3 172,55 |
| 7 000 | kr 0,61667 | kr 4 316,69 |
| 10 000 | kr 0,59830 | kr 5 983,00 |
| Unit Price without VAT: | kr 1,28000 |
|---|---|
| Unit Price with VAT: | kr 1,60000 |

