0.47 µF ±10% 6.3V Ceramic Capacitor X5R 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0.47 µF ±10% 6.3V Ceramic Capacitor X5R 0402 (1005 Metric)
TAIYO YUDEN MLCCs

JMK105BJ474KV-F

DigiKey Part Number
587-1230-2-ND - Tape & Reel (TR)
587-1230-1-ND - Cut Tape (CT)
587-1230-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
JMK105BJ474KV-F
Description
CAP CER 0.47UF 6.3V X5R 0402
Customer Reference
Detailed Description
0.47 µF ±10% 6.3V Ceramic Capacitor X5R 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
JMK105BJ474KV-F Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 85°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Not For New Designs
Package / Case
0402 (1005 Metric)
Capacitance
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Tolerance
±10%
Thickness (Max)
0.022" (0.55mm)
Voltage - Rated
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (13)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
EMK105ABJ474KV-FTaiyo Yuden365 129587-3303-1-NDkr 0,91000Upgrade
LMK105BJ474KV-FTaiyo Yuden162 171587-1455-1-NDkr 1,09000Upgrade
JMK063BJ474KP-FTaiyo Yuden14 894587-5441-1-NDkr 2,10000Similar
C0402C474K9PACTUKEMET430 878399-C0402C474K9PACTUCT-NDkr 0,91000Direct
CL05A474KQ5NNNCSamsung Electro-Mechanics400 6831276-1479-1-NDkr 0,91000Direct
In-Stock: 2 494 127
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in SEK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr 0,91000kr 0,91
10kr 0,46500kr 4,65
50kr 0,31940kr 15,97
100kr 0,27550kr 27,55
500kr 0,20052kr 100,26
1 000kr 0,17754kr 177,54
2 500kr 0,15349kr 383,72
5 000kr 0,13900kr 695,00
* All Digi-Reel orders will add a kr 62,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 000kr 0,12711kr 1 271,10
20 000kr 0,11734kr 2 346,80
30 000kr 0,11245kr 3 373,50
50 000kr 0,10703kr 5 351,50
70 000kr 0,10386kr 7 270,20
100 000kr 0,10082kr 10 082,00
Manufacturers Standard Package
Unit Price without VAT:kr 0,91000
Unit Price with VAT:kr 1,13750