



111X | |
|---|---|
DigiKey Part Number | SC2830-ND |
Manufacturer | |
Manufacturer Product Number | 111X |
Description | CONN JACK MONO 6.35MM PNL MNT |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 6.35mm (0.250", 1/4") - Headphone Phone Jack Mono Connector Solder Lug |
Datasheet | Datasheet |
EDA/CAD Models | 111X Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Phone Jack | |
Gender | Female | |
Signal Lines | Mono | |
Industry Recognized Mating Diameter | ||
Actual Diameter | 0.250" (6.35mm) | |
Number of Positions/Contacts | 2 Conductors, 2 Contacts | |
Internal Switch(s) | Does Not Contain Switch | |
Mounting Type | Panel Mount | |
Termination | Solder Lug | |
Shielding | Unshielded | |
Features | Mounting Hardware, Thread Lock | |
Insulation Color | - | |
Operating Temperature | -20°C ~ 65°C | |
Voltage - Rated | 48VDC | |
Current Rating (Amps) | 3 A | |
Mating Length/Depth | - | |
Contact Material - Plating | Tin | |
Body Material | Brass | |
Body Color | Silver, Black | |
Includes | 3 pcs - 1 Connector, 1 Nut, 1 Washer | |
Housing Material | Polyester, Glass Filled | |
Contact Material | Brass | |
Cable Opening | - | |
Panel Hole Size | 0.375" (9.52mm) | |
Thread Size | 3/8"-32 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 41,34000 | kr 41,34 |
| 10 | kr 35,13600 | kr 351,36 |
| 25 | kr 32,93640 | kr 823,41 |
| 50 | kr 31,36220 | kr 1 568,11 |
| 100 | kr 29,86470 | kr 2 986,47 |
| 250 | kr 27,99440 | kr 6 998,60 |
| 500 | kr 26,65872 | kr 13 329,36 |
| 1 000 | kr 25,38698 | kr 25 386,98 |
| 2 500 | kr 23,79935 | kr 59 498,38 |
| Unit Price without VAT: | kr 41,34000 |
|---|---|
| Unit Price with VAT: | kr 51,67500 |











