
RG1608P-203-B-T5 | |
|---|---|
DigiKey Part Number | RG16P20.0KBTR-ND - Tape & Reel (TR) RG16P20.0KBCT-ND - Cut Tape (CT) RG16P20.0KBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RG1608P-203-B-T5 |
Description | RES SMD 20K OHM 0.1% 1/10W 0603 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 20 kOhms ±0.1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RG1608P-203-B-T5 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200 | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.020" (0.50mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 0,91000 | kr 0,91 |
| 10 | kr 0,80300 | kr 8,03 |
| 25 | kr 0,74440 | kr 18,61 |
| 50 | kr 0,70240 | kr 35,12 |
| 100 | kr 0,66320 | kr 66,32 |
| 250 | kr 0,61564 | kr 153,91 |
| 500 | kr 0,58278 | kr 291,39 |
| 1 000 | kr 0,55268 | kr 552,68 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | kr 0,53567 | kr 2 678,35 |
| 10 000 | kr 0,51272 | kr 5 127,20 |
| 15 000 | kr 0,50052 | kr 7 507,80 |
| 25 000 | kr 0,48637 | kr 12 159,25 |
| 35 000 | kr 0,47775 | kr 16 721,25 |
| 50 000 | kr 0,46920 | kr 23 460,00 |
| Unit Price without VAT: | kr 0,91000 |
|---|---|
| Unit Price with VAT: | kr 1,13750 |


